Shielded D-Sub cable assembly featuring 9 positions, male to female gender, and gold-plated contacts. This 5-meter assembly utilizes 24AWG wire and offers a 1A current rating and 125V voltage rating. The grey cable assembly connects a DB9 receptacle to a DB9 plug, ensuring reliable data transmission.
Phoenix Contact 1656259 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Plug, DB9 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 5inch |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 8.197669oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.