
Phoenix Contact 1656291 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 1m |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 6.088286oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
