Phoenix Contact 1656314 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 5inch |
| Number of Positions | 25 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.