
Six-contact, female socket connector designed for telecom and datacom applications. Features gold-plated contacts and a thermoplastic exterior and interior housing. Rated UL94 V-0 for flammability and operates within a temperature range of -20°C to 70°C. This RoHS compliant component is EAC approved.
Phoenix Contact 1656356 technical specifications.
| Approvals | EAC |
| Contact Plating | Gold |
| Exterior Housing Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Interior Housing Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.299829oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.