
Phoenix Contact 1656482 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Metal |
| Series | VS-SI |
| Weight | 7.199416oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
