Phoenix Contact 1656657 technical specifications.
| Color | Grey |
| Height | 87.5mm |
| Length | 51mm |
| Material | PBT, Polybutylene |
| Overall Depth | 87.5mm |
| Series | PLUSCON VS |
| Weight | 0.649041oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.