Phoenix Contact 1656738 technical specifications.
| Approvals | EAC |
| Color | Black |
| Connectors Color | Black, Blue |
| Gender | Male |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.