Phoenix Contact 1656767 technical specifications.
| Color | Blue |
| Current Rating | 1A |
| Gender | Female |
| Length | 6.56foot |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 4.829005oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1656767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.