Phoenix Contact 1656770 technical specifications.
| Color | Blue |
| Connector Type A | Circular |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male |
| Length | 16.4foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 10.275305oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.