
Eight-position, male, straight, shielded IDC terminal plug for telecom and datacom applications. Features copper alloy contacts with gold plating, a 1.75A current rating, and a UL94 V-0 flammability rating. This sealed, grey, and clear connector is IP67 rated, waterproof, and dust-tight, suitable for round wire/cable gauges of 22AWG. Operates within a temperature range of -20°C to 70°C.
Phoenix Contact 1656990 technical specifications.
| Color | Grey, Clear |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 1.139349oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
