Phoenix Contact 1657258 technical specifications.
| Color | Green, Yellow |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 5inch |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 13.107804oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1657258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.