Phoenix Contact 1657397 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Jacket Material | PUR |
| Length | 328foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 6.7mm |
| Shielding | Shielded |
| Weight | 14.352lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.