Phoenix Contact 1657517 technical specifications.
| Color | Blue |
| Current Rating | 1A |
| Gender | Male |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.179931oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.