Phoenix Contact 1657591 technical specifications.
| Color | Blue |
| Connector Type A | M12, Circular |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 5m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.881849oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.