Phoenix Contact 1657847 technical specifications.
| Approvals | EAC |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON VS |
| Weight | 0.183425oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.