5-position, right-angle, shrouded header for wire-to-board connections. Features 5.08mm pitch, copper alloy contacts with gold plating, and a 16A current rating. Operates within a -40°C to 70°C temperature range and is rated for 24V. Through-hole mounting with solder termination. UL94 V-0 flammability rating and cULus, EAC approvals.
Phoenix Contact 1657915 technical specifications.
| Approvals | cULus, EAC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.