
Shielded, grey RJ45 female connector for cable mounting, featuring 8 positions and 1 port. This modular Ethernet connector offers IDC termination with a contact current rating of 1A and gold-plated copper alloy contacts. Designed for DIN rail mounting, it operates within a temperature range of -10°C to 60°C and supports wire gauges from 22AWG to 24AWG. Constructed with gold and PC materials, it boasts a UL94 V-0 flammability rating and IP20 protection.
Phoenix Contact 1658118 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 81.4mm |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Material | Gold, PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 2.201095oz |
| Width | 26.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1658118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
