Phoenix Contact 1658752 technical specifications.
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| RoHS Compliant | No |
| Weight | 1.620839oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1658752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.