Phoenix Contact 1660135 technical specifications.
| Flammability Rating | UL94 HB |
| Mount | Base |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1660135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.