Phoenix Contact 1660368 technical specifications.
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1660368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.