Phoenix Contact 1660410 technical specifications.
| Supplier | Phoenix Contact |
| Part No | 1660410 |
| RoHS | Yes |
| Type | Male Insert |
| Family | 1660410 |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 8536904000 |
| COO | DE |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1660410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.