Phoenix Contact 1660960 technical specifications.
| Package/Case | 125 |
| Flammability Rating | UL94 HB |
| Mount | Panel |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1660960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.