Phoenix Contact 1662133 technical specifications.
| Package/Case | Module |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 2 |
| Weight | 0.701952oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.