Phoenix Contact 1662308 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper Alloy, Brass |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 0.550274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.