Phoenix Contact 1662942 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Weight | 7.72147oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.