Phoenix Contact 1662955 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| Weight | 9.280579oz |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.