Phoenix Contact 1663255 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.