
Phoenix Contact 1663352 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 5mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.