Phoenix Contact 1663404 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5mA |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | Crimp |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.