
Phoenix Contact 1663475 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Contact Type | HC-M-PN |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | IDC |
| Weight | 0.298065oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.