
The HEAVYCON M pneumatic male quick connect module is a lead-free, acetal material fitting rated for operation between -40°C and 125°C. It features a module package with a single contact and is available in bulk packaging with 10 units per package. The fitting is designed for use in industrial applications and meets IP66 ratings for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1663501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Acetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | Quick Connect |
| Type | Pneumatic |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
