
Hose Fittings and Accessories Connector Straight Delrin Acetal Female
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1663569 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | Acetal |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Acetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | Quick Connect |
| Type | Pneumatic |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663569 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
