Phoenix Contact 1663611 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 2.5-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.