
Phoenix Contact 1663857 technical specifications.
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Bulk |
| Series | HEAVYCON® CK 2.5-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.