Phoenix Contact 1664034 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Lead Free | Lead Free |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1664034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.