Phoenix Contact 1665907 technical specifications.
| Body Material | Brass |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.60001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1665907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.