Phoenix Contact 1666812 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1666812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.