
Phoenix Contact 1666854 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1666854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.