
Phoenix Contact 1668014 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Connector Type A | Circular, Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Material | PVC |
| Length | 4.92foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 1.717842oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
