Datasheets.com
Datasheets.com
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
Phoenix Contact

1668043

Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT

Voltage Rating250V
Current Rating4A
MountingFree Hanging
Quick Jump:

Technical Specifications

Phoenix Contact 1668043 technical specifications.

General

Approvals
UL, EAC
Color
Black
Connector Type A
Receptacle, M12, Circular
Connector Type B
Wire Leads
Contact Plating
Gold
Current Rating
4A
Gender
Male
Length
1.5m
Max Current Rating
4A
Max Operating Temperature
90°C
Min Operating Temperature
-25°C
Mount
Free Hanging
Number of Conductors
42
Number of Positions
4
Packaging
Bulk
Ratings
IP65, Waterproof, Water Resistant, Dust Tight
RoHS Compliant
Yes
Shielding
Unshielded
Voltage Rating
250V
DC Rated Voltage
250V
Weight
2oz
Wire/Cable Gauge
22AWG
Wire/Cable Type
Round

Compliance

RoHS
Compliant

Datasheet

Phoenix Contact 1668043 Datasheet

Download the complete datasheet for Phoenix Contact 1668043 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.