Phoenix Contact 1668137 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 1.5m |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Weight | 1.654349oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.