
Phoenix Contact 1668140 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Connector Type A | Circular, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 3oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.