Sensor/actuator cable assembly featuring M12 receptacle and M12 plug connectors. This 0.3m, 4-conductor cable utilizes copper conductors with gold-plated CuSn contacts, rated for 4A and 250V. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 80°C and offers IP65, waterproof, water-resistant, and dust-tight protection. Approvals include UL and EAC, with RoHS compliance.
Phoenix Contact 1668357 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 0.3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.