M12 interconnection device featuring a 4-position, 4-conductor configuration with gold-plated CuSn contacts. This male to female receptacle/plug assembly offers a 4A current rating and 250V voltage rating, with a 3m length and 22AWG round wire/cable. Rated IP65 for waterproof, water-resistant, and dust-tight protection, it operates between -40°C and 80°C. The device is halogen-free, RoHS compliant, and lead-free, with UL and EAC approvals.
Phoenix Contact 1668386 technical specifications.
Download the complete datasheet for Phoenix Contact 1668386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.