
This Phoenix Contact cable assembly features a 0.3m length and a maximum current rating of 4A. The connectors are circular and female, with a gold-plated brass contact material. The assembly is RoHS compliant and suitable for operating temperatures between -25°C and 90°C. The cable gauge is 22AWG.
Phoenix Contact 1668438 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.