
This Phoenix Contact cable assembly features black and grey coloration, a circular connector type A and B, and a maximum operating temperature of 90°C. The assembly is made from brass with gold plating and is designed for use with 22AWG wire. It is compliant with RoHS regulations and is available in a package quantity of one.
Phoenix Contact 1668564 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.6m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.231061oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.