Phoenix Contact 1668580 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male |
| Length | 3m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 4.250512oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.