
This Phoenix Contact connector is a male type with a gold plating and unshielded design. It has a current rating of 4A and a voltage rating of 320V. The connector is available in a package quantity of 1 and is RoHS compliant. It has a length of 0.98 feet and a weight of 1 oz.
Phoenix Contact 1668593 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 0.98foot |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| Weight | 1oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.