Phoenix Contact 1668603 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 0.6m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Weight | 1.291027oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.