Phoenix Contact 1668632 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.3m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.